
KA84921UA-VF | |
|---|---|
DigiKey Part Number | 816-KA84921UA-VFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA84921UA-VF |
Description | Communication IC FOR AUTOMOTIVE |
Customer Reference | |
Detailed Description | Battery Communication IC 24-SSOP |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Grade |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SSOP |
Function Communication | Supplier Device Package 24-SSOP |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.92654 | €7,853.08 |
| Unit Price without VAT: | €3.92654 |
|---|---|
| Unit Price with VAT: | €4.71185 |

