
NSOPA084-DTSKR | |
|---|---|
DigiKey Part Number | 5380-NSOPA084-DTSKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSOPA084-DTSKR |
Description | INDUSTRIAL, 4-CHANNEL 40V GENERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 15 pA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 630µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09135 | €365.40 |
| 8.000 | €0.08877 | €710.16 |
| 12.000 | €0.08747 | €1,049.64 |
| 20.000 | €0.08603 | €1,720.60 |
| 28.000 | €0.08519 | €2,385.32 |
| 40.000 | €0.08438 | €3,375.20 |
| 100.000 | €0.08264 | €8,264.00 |
| Unit Price without VAT: | €0.09135 |
|---|---|
| Unit Price with VAT: | €0.10962 |

