
NSL21912A-Q1HTSXR | |
|---|---|
DigiKey Part Number | 5380-NSL21912A-Q1HTSXRTR-ND - Tape & Reel (TR) 5380-NSL21912A-Q1HTSXRCT-ND - Cut Tape (CT) 5380-NSL21912A-Q1HTSXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSL21912A-Q1HTSXR |
Description | IC LED DVR LINEAR 100MA 24HTSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear PWM Dimming 100mA 24-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 20V |
Manufacturer NOVOSENSE | Voltage - Output 20V |
Series | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 12 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Supplier Device Package 24-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.29200 | €12.92 |
| 25 | €1.17680 | €29.42 |
| 100 | €1.05050 | €105.05 |
| 250 | €0.99020 | €247.55 |
| 500 | €0.95576 | €477.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.89240 | €2,231.00 |
| 5.000 | €0.87337 | €4,366.85 |
| 7.500 | €0.86384 | €6,478.80 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.10000 |


