
MT6835GT-STD-R | |
|---|---|
DigiKey Part Number | 5380-MT6835GT-STD-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT6835GT-STD-R |
Description | AMR BASED 21-BIT ANGEL SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer NOVOSENSE | Actuator Type External Magnet, Not Included |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Angle, Rotary Position | Termination Style PC Pin |
Technology Magnetoresistive | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output PWM, SPI | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.19725 | €9,591.75 |
| Unit Price without VAT: | €3.19725 |
|---|---|
| Unit Price with VAT: | €3.83670 |



