
PTI10-10barg-1-56-2-25-ST8 | |
|---|---|
DigiKey Part Number | 4681-PTI10-10barg-1-56-2-25-ST8-ND |
Manufacturer | |
Manufacturer Product Number | PTI10-10barg-1-56-2-25-ST8 |
Description | Pressure Transmitter IO-Link |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (0 ~ 1000kPa) Gauge Male - 1/4" (6.35mm) NPT IO-Link Box |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 10V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Multicolor LED Status Display |
Pressure Type Gauge | Termination Style M12x1, 4 Pin |
Operating Pressure 145.04PSI (0 ~ 1000kPa) | Operating Temperature -30°C ~ 100°C |
Output Type PNP | Package / Case Box |
Output IO-Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €147.04000 | €147.04 |
| Unit Price without VAT: | €147.04000 |
|---|---|
| Unit Price with VAT: | €176.44800 |

