
PT30-30psic-1-1-50-8 | |
|---|---|
DigiKey Part Number | 4681-PT30-30psic-1-1-50-8-ND |
Manufacturer | |
Manufacturer Product Number | PT30-30psic-1-1-50-8 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor Compound Male - 7/16" (11.11mm) SAE4 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 12V ~ 36V |
Packaging Bulk | Port Size Male - 7/16" (11.11mm) SAE4 |
Part Status Active | Port Style Threaded |
Applications Industrial | Termination Style DIN EN 175301-803 Form A |
Pressure Type Compound | Maximum Pressure 30PSI (206.84kPa) |
Output Type Analog Current, Analog Voltage | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €265.07000 | €265.07 |
| Unit Price without VAT: | €265.07000 |
|---|---|
| Unit Price with VAT: | €318.08400 |

