
850-5-8--4/176-3-100mm-6 | |
|---|---|
DigiKey Part Number | 4681-850-5-8--4/176-3-100mm-6-ND |
Manufacturer | |
Manufacturer Product Number | 850-5-8--4/176-3-100mm-6 |
Description | ELECTRONIC TEMP SWITCH |
Customer Reference | |
Detailed Description | Pressure Sensor Switch Male - 1/2" (12.7mm) NPT 0 V ~ 10 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Switch | |
Operating Pressure | - | |
Output Type | PNP - NC/NO | |
Output | 0 V ~ 10 V | |
Accuracy | ±0.8% | |
Voltage - Supply | 15V ~ 35V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Long Battery Life, Temperature Probe | |
Termination Style | M12x1, 5 Pin | |
Maximum Pressure | 2000PSI (13789.51kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €602.34000 | €602.34 |
| Unit Price without VAT: | €602.34000 |
|---|---|
| Unit Price with VAT: | €722.80800 |

