
40-901-7500-psi-1/2-SSRF-BT8 | |
|---|---|
DigiKey Part Number | 4681-40-901-7500-psi-1/2-SSRF-BT8-ND |
Manufacturer | |
Manufacturer Product Number | 40-901-7500-psi-1/2-SSRF-BT8 |
Description | Liquid Filled Pressure Guage 4" |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 7500 PSI (0 ~ 517.10 kPa) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.032" (0.80mm) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/2" NPT |
Part Status Active | Features Rear Flange |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated | Weight 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €186.48000 | €186.48 |
| Unit Price without VAT: | €186.48000 |
|---|---|
| Unit Price with VAT: | €223.77600 |




