
25-900-30/100-psi/kPa | |
|---|---|
DigiKey Part Number | 4681-25-900-30/100-psi/kPa-ND |
Manufacturer | |
Manufacturer Product Number | 25-900-30/100-psi/kPa |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure -14.73 ~ 100 PSI (-1.01 ~ 6.89 bar) |
Manufacturer NOSHOK, Inc. | Fluid Type Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Pressure Indicator |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.42000 | €61.42 |
| Unit Price without VAT: | €61.42000 |
|---|---|
| Unit Price with VAT: | €73.70400 |


