
101-MFAB | |
|---|---|
DigiKey Part Number | 4681-101-MFAB-ND |
Manufacturer | |
Manufacturer Product Number | 101-MFAB |
Description | Hard Seat Mini Valve, 1/8" (NPT) |
Customer Reference | |
Detailed Description | Needle Valve Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 6000 PSI (414 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.172" (4.37mm) |
Series | Connection Method Threaded 1/8" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Mechanical Life 1,000,000 Cycles |
Type Needle Valve | Weight 0.518 lb (234.96 g) |
Actuator Type Manual Knob |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.55000 | €47.55 |
| Unit Price without VAT: | €47.55000 |
|---|---|
| Unit Price with VAT: | €57.06000 |

