
C88E230000 | |
|---|---|
DigiKey Part Number | 6022-C88E230000-ND |
Manufacturer | |
Manufacturer Product Number | C88E230000 |
Description | 37P METPLAS D-SUB HOOD NI 45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Acrylonitrile Butadiene Styrene (ABS), Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.48000 | €4.48 |
| 10 | €3.80600 | €38.06 |
| 25 | €3.56680 | €89.17 |
| 50 | €3.39640 | €169.82 |
| 200 | €3.07985 | €615.97 |
| 400 | €2.93290 | €1,173.16 |
| 600 | €2.85022 | €1,710.13 |
| 1.000 | €2.74940 | €2,749.40 |
| 2.600 | €2.57036 | €6,682.94 |
| Unit Price without VAT: | €4.48000 |
|---|---|
| Unit Price with VAT: | €5.37600 |

