
CC900F115 | |
|---|---|
DigiKey Part Number | 3830-CC900F115-ND |
Manufacturer | |
Manufacturer Product Number | CC900F115 |
Description | CABINET COOL TYPE 12 15LX13.87"W |
Customer Reference | |
Detailed Description | Rack 6" Fans (2), 4500 BTU/hr, Type 12 15.00" L x 13.87" W x 7.87" H (381.0mm x 352.4mm x 200.0mm) |
Datasheet | Datasheet |
Category | Type Air to Air Cabinet Cooler |
Manufacturer Noren Thermal Solutions | Voltage - Input 115VAC |
Packaging Box | Specifications 6" Fans (2), 4500 BTU/hr, Type 12 |
Part Status Active | Size / Dimension 15.00" L x 13.87" W x 7.87" H (381.0mm x 352.4mm x 200.0mm) |

