
CC4000F-WL-NEMA 4-230 | |
|---|---|
DigiKey Part Number | 3830-CC4000F-WL-NEMA4-230-ND |
Manufacturer | |
Manufacturer Product Number | CC4000F-WL-NEMA 4-230 |
Description | CABINET COOLER TYP 4 58LX13.87"W |
Customer Reference | |
Detailed Description | Rack 6" Fans (2), 13700 BTU/hr, Type 4 58.00" L x 13.87" W x 7.87" H (1473.2mm x 352.4mm x 200.0mm) |
Datasheet | Datasheet |
Category | Type Air to Air Cabinet Cooler |
Manufacturer Noren Thermal Solutions | Voltage - Input 230VAC |
Packaging Box | Specifications 6" Fans (2), 13700 BTU/hr, Type 4 |
Part Status Active | Size / Dimension 58.00" L x 13.87" W x 7.87" H (1473.2mm x 352.4mm x 200.0mm) |

