
CC1300F115 | |
|---|---|
DigiKey Part Number | 3830-CC1300F115-ND |
Manufacturer | |
Manufacturer Product Number | CC1300F115 |
Description | CABINET COOL TYPE 12 22LX13.87"W |
Customer Reference | |
Detailed Description | Rack 6" Fans (2), 5100 BTU/hr, Type 12 22.00" L x 13.87" W x 7.87" H (558.8mm x 352.4mm x 200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Noren Thermal Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Air to Air Cabinet Cooler | |
Voltage - Input | 115VAC | |
Specifications | 6" Fans (2), 5100 BTU/hr, Type 12 | |
Size / Dimension | 22.00" L x 13.87" W x 7.87" H (558.8mm x 352.4mm x 200.0mm) |

