IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.1 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF51822-CTAA-R

DigiKey Part Number
4823-NRF51822-CTAA-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF51822-CTAA-R
Description
IC RF TXRX BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.1 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NRF51822-CTAA-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Memory Size
256kB Flash, 16kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
8.7mA ~ 13.4mA
Current - Transmitting
4.7mA ~ 16mA
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.