


HDF-V62-113L051 | |
|---|---|
DigiKey Part Number | 37-HDF-V62-113L051-ND |
Manufacturer | |
Manufacturer Product Number | HDF-V62-113L051 |
Description | CONN D-SUB HD PLUG 62POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.77000 | €15.77 |
| 10 | €13.40500 | €134.05 |
| 27 | €12.49704 | €337.42 |
| 54 | €11.90056 | €642.63 |
| 108 | €11.33278 | €1,223.94 |
| 270 | €10.62389 | €2,868.45 |
| 513 | €10.15409 | €5,209.05 |
| Unit Price without VAT: | €15.77000 |
|---|---|
| Unit Price with VAT: | €18.92400 |

