


HDF-V26-213L011 | |
|---|---|
DigiKey Part Number | 37-HDF-V26-213L011-ND |
Manufacturer | |
Manufacturer Product Number | HDF-V26-213L011 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | HDF-V26-213L011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.68000 | €11.68 |
| 10 | €9.92500 | €99.25 |
| 25 | €9.30320 | €232.58 |
| 54 | €8.81093 | €475.79 |
| 108 | €8.39046 | €906.17 |
| 270 | €7.86556 | €2,123.70 |
| 540 | €7.49052 | €4,044.88 |
| 1.026 | €7.15934 | €7,345.48 |
| Unit Price without VAT: | €11.68000 |
|---|---|
| Unit Price with VAT: | €14.01600 |

