


HDF-V26-113L011 | |
|---|---|
DigiKey Part Number | 37-HDF-V26-113L011-ND |
Manufacturer | |
Manufacturer Product Number | HDF-V26-113L011 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | HDF-V26-113L011 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.12000 | €11.12 |
| 10 | €9.44900 | €94.49 |
| 25 | €8.85680 | €221.42 |
| 54 | €8.38870 | €452.99 |
| 108 | €7.98824 | €862.73 |
| 270 | €7.48848 | €2,021.89 |
| 540 | €7.13143 | €3,850.97 |
| 1.026 | €6.81611 | €6,993.33 |
| Unit Price without VAT: | €11.12000 |
|---|---|
| Unit Price with VAT: | €13.34400 |

