
976-009-020R121 | |
|---|---|
DigiKey Part Number | 976-009-020R121-ND |
Manufacturer | |
Manufacturer Product Number | 976-009-020R121 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Tray | Material Plastic, Metallized |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €1.71460 | €85.73 |
| Unit Price without VAT: | €1.71460 |
|---|---|
| Unit Price with VAT: | €2.05752 |

