Similar



822B012-173L401 | |
|---|---|
DigiKey Part Number | 822B012-173L401-ND |
Manufacturer | |
Manufacturer Product Number | 822B012-173L401 |
Description | CONN PLUG MALE 12POS SOLDER CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tray | Ingress Protection IP50 - Dust Protected |
Part Status Obsolete | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 480V |
Termination Solder Cup | Operating Temperature -40°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Shell Material Brass | Insert Material Polyphenylene Sulfide (PPS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 822B012-173L501 | NorComp Inc. | 0 | NOR1588-ND | €57.60000 | Similar |







