


821BR02-213R001 | |
|---|---|
DigiKey Part Number | 821BR02-213R001-ND |
Manufacturer | |
Manufacturer Product Number | 821BR02-213R001 |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 821BR02-213R001 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tray | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 15A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 200°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | €31.14771 | €1,090.17 |
| Unit Price without VAT: | €31.14771 |
|---|---|
| Unit Price with VAT: | €37.37725 |



