


774-E09-213R461 | |
|---|---|
DigiKey Part Number | NOR1864-ND |
Manufacturer | |
Manufacturer Product Number | 774-E09-213R461 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 774-E09-213R461 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Color White |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.66000 | €16.66 |
| 10 | €14.15800 | €141.58 |
| 25 | €13.27200 | €331.80 |
| 50 | €12.63860 | €631.93 |
| 100 | €12.03570 | €1,203.57 |
| 250 | €11.28284 | €2,820.71 |
| 504 | €10.73897 | €5,412.44 |
| Unit Price without VAT: | €16.66000 |
|---|---|
| Unit Price with VAT: | €19.99200 |

