
681M17W2203L101 | |
|---|---|
DigiKey Part Number | 37-681M17W2203L101-ND |
Manufacturer | |
Manufacturer Product Number | 681M17W2203L101 |
Description | CONN D-SUB RCPT 17P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.76000 | €11.76 |
| 10 | €9.99700 | €99.97 |
| 25 | €9.37080 | €234.27 |
| 50 | €8.92380 | €446.19 |
| 100 | €8.49790 | €849.79 |
| 250 | €7.96620 | €1,991.55 |
| 500 | €7.58636 | €3,793.18 |
| 1.000 | €7.22474 | €7,224.74 |
| Unit Price without VAT: | €11.76000 |
|---|---|
| Unit Price with VAT: | €14.11200 |

