671-015-113R031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: €3.03650
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €4.90420
Datasheet

Similar


HARTING
In Stock: 87
Unit Price: €4.77000
Datasheet

Similar


HARTING
In Stock: 58
Unit Price: €4.64000
Datasheet

Similar


HARTING
In Stock: 99
Unit Price: €4.64000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €5.41490
Datasheet

Similar


HARTING
In Stock: 99
Unit Price: €6.96000
Datasheet

Similar


HARTING
In Stock: 189
Unit Price: €4.90000
Datasheet

Similar


HARTING
In Stock: 104
Unit Price: €4.62000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €4.62000
Datasheet

Similar


HARTING
In Stock: 1.479
Unit Price: €7.50000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €5.30580
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €2.73800
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: €8.13000
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

671-015-113R031

DigiKey Part Number
671-015-113R031-ND
Manufacturer
Manufacturer Product Number
671-015-113R031
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP66 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes