2064-12-01RP2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: €2.40744
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €1.20196
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.93948
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €1.29587
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.53251
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: €1.80000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 9
Unit Price: €1.72000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.08957
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.08957
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.88304
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.97761
Datasheet
Image for 2064-12-01RP2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064-12-01RP2

DigiKey Part Number
2064S-06E-ND
Manufacturer
Manufacturer Product Number
2064-12-01RP2
Description
CONN RCPT 12POS 0.079 GOLD PCB
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes