Similar

178-037-513R481 | |
|---|---|
DigiKey Part Number | 178-037-513R481-ND |
Manufacturer | |
Manufacturer Product Number | 178-037-513R481 |
Description | CONN D-SUB RCPT 37POS R/A SLDR |
Customer Reference | |
Detailed Description | 37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C); 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-037-513R571 | NorComp Inc. | 283 | 1137FFE-ND | €17.30000 | Similar |


