178-037-413R451 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 240
Unit Price: €16.96000
Datasheet
Image for 178-037-413R451 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178-037-413R451

DigiKey Part Number
178-037-413R451-ND
Manufacturer
Manufacturer Product Number
178-037-413R451
Description
CONN D-SUB PLG/RCPT 37P R/A SLDR
Customer Reference
Detailed Description
37, 37 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Features
Grounding Indents, Shielded
Number of Positions
Color
Black
Number of Rows
2, 2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
4 (DC, C); 4 (DC, C)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
178-037-413R571NorComp Inc.2401137MFE-ND€16.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes