175-025-112R151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 18
Unit Price: €10.02000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €6.61931
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 228
Unit Price: €9.96000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 769
Unit Price: €14.04000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 278
Unit Price: €22.54000
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-025-112R151

DigiKey Part Number
175-125MA-ND
Manufacturer
Manufacturer Product Number
175-025-112R151
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.454" (11.53mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes