Direct

172-050-282-021 | |
|---|---|
DigiKey Part Number | 14650F-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-282-021 |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (4-40) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 100°C |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-050-283L021 | NorComp Inc. | 0 | 14650FA-ND | €31.67406 | Direct |





