Similar
Similar
Similar
Similar

172-050-181L031 | |
|---|---|
DigiKey Part Number | 11650ME-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-181L031 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-050-183L031 | NorComp Inc. | 0 | 15650MA-ND | €16.41281 | Similar |
| 16-002131 | Amphenol CONEC | 0 | 626-16-002131-ND | €31.41100 | Similar |
| 16-002133 | Amphenol CONEC | 0 | 626-16-002133-ND | €27.76750 | Similar |
| SDDB-50P(55) | Hirose Electric Co Ltd | 47 | H122923-ND | €41.03000 | Similar |






