172-050-181L001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 7
Unit Price: €19.83000
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: €31.41100

Similar


Amphenol CONEC
In Stock: 0
Unit Price: €27.76750

Similar


Hirose Electric Co Ltd
In Stock: 47
Unit Price: €41.03000
Datasheet
50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-050-181L001

DigiKey Part Number
8650ME-ND
Manufacturer
Manufacturer Product Number
172-050-181L001
Description
CONN D-SUB PLG 50POS PNL MT SLDR
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Yellow Chromate Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Contact Form
Machined
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Operating Temperature
-50°C ~ 125°C
Shell Size, Connector Layout
5 (DD, D)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-050-183L001NorComp Inc.712650MA-ND€19.83000Similar
16-002131Amphenol CONEC0626-16-002131-ND€31.41100Similar
16-002133Amphenol CONEC0626-16-002133-ND€27.76750Similar
SDDB-50P(55)Hirose Electric Co Ltd47H122923-ND€41.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes