
172-050-101-001 | |
|---|---|
DigiKey Part Number | 150M-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-101-001 |
Description | CONN D-SUB PLUG 50POS PNL MNT |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Contact Form Machined |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Wire Gauge 20-28 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDM-50P | ITT Cannon, LLC | 0 | 1003-1856-ND | €40.92000 | Similar |



