171-050-202L011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 72
Unit Price: €6.06000
Datasheet
50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171-050-202L011

DigiKey Part Number
1250FER-ND
Manufacturer
Manufacturer Product Number
171-050-202L011
Description
CONN D-SUB RCPT 50POS PNL MNT
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
171-050-202L011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Stamped
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Wire Gauge
20-28 AWG
Shell Size, Connector Layout
5 (DD, D)
Operating Temperature
-50°C ~ 100°C
Contact Type
Signal
Base Product Number
Flange Feature
Cable Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
171-050-203L011NorComp Inc.721250FE-ND€6.06000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes