Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

171-037-212-001 | |
|---|---|
DigiKey Part Number | 4237F-ND |
Manufacturer | |
Manufacturer Product Number | 171-037-212-001 |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-037-213R001 | NorComp Inc. | 1.451 | 4237FE-ND | €3.87000 | Direct |
| 09664516511 | HARTING | 50 | 1195-5039-ND | €10.07000 | Similar |
| 09664516512 | HARTING | 42 | 1195-2564-ND | €10.07000 | Similar |
| 09664517511 | HARTING | 17 | 1195-5040-ND | €9.19000 | Similar |
| 09670374755 | HARTING | 58 | 1195-6060-ND | €16.32000 | Similar |








