Similar

171-037-201L001 | |
|---|---|
DigiKey Part Number | 237FEA-ND |
Manufacturer | |
Manufacturer Product Number | 171-037-201L001 |
Description | CONN D-SUB RCPT 37POS PNL MNT |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-037-203L001 | NorComp Inc. | 595 | 237FE-ND | €3.17000 | Similar |



