MFR Recommended

170-050-172L020 | |
|---|---|
DigiKey Part Number | 6750MER-ND |
Manufacturer | |
Manufacturer Product Number | 170-050-172L020 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-050-172L020 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Operating Temperature -50°C ~ 125°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-050-173L020 | NorComp Inc. | 0 | 6750ME-ND | €4.77300 | MFR Recommended |









