Direct
Similar
Similar

4712KL-05W-B30-P00 | |
|---|---|
DigiKey Part Number | P15671-ND |
Manufacturer | |
Manufacturer Product Number | 4712KL-05W-B30-P00 |
Description | FAN AXIAL 119X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 99.9 CFM (2.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.0dB |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 32.00mm | Current Rating (Amps) 0.280A |
Air Flow 99.9 CFM (2.80m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.241 in H2O (60.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEC0252B1-000U-A99 | Sunon Fans | 1.081 | 259-1482-ND | €14.80000 | Direct |
| 4314 | ebm-papst Inc. | 392 | 381-1003-ND | €48.36000 | Similar |
| 4314M | ebm-papst Inc. | 31 | 381-1023-ND | €63.11000 | Similar |
| FAD1-12032DBMW12 | Qualtek | 915 | Q997-ND | €15.57000 | Similar |
| OD1232-24LB | Orion Fans | 11 | 1053-1635-ND | €23.53000 | Similar |





