MFR Recommended

3615RL-05W-B50-E00 | |
|---|---|
DigiKey Part Number | 12-3615RL-05W-B50-E00-ND |
Manufacturer | |
Manufacturer Product Number | 3615RL-05W-B50-E00 |
Description | FAN AXIAL 92X38.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 129.9 CFM (3.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 17 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.507 lb (229.97 g) |
Width 38.40mm | Current Rating (Amps) 0.710A |
Air Flow 129.9 CFM (3.64m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.890 in H2O (221.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09238RA-24N-EAD-0 | NMB Technologies Corporation | 0 | 12-09238RA-24N-EAD-0-ND | €15.30044 | MFR Recommended |
| 3214JH3 | ebm-papst Inc. | 284 | 381-2307-ND | €97.40000 | Similar |



