MFR Recommended
Similar
Similar
Similar




3610KL-04W-B30-D00 | |
|---|---|
DigiKey Part Number | P15658-ND |
Manufacturer | |
Manufacturer Product Number | 3610KL-04W-B30-D00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 40.6 CFM (1.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.92 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.160A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 40.6 CFM (1.14m³/min) | Material - Frame Plastic |
Static Pressure 0.108 in H2O (27.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 34.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225SA-12L-EA-D0 | NMB Technologies Corporation | 65 | 12-09225SA-12L-EA-D0-ND | €9.48000 | MFR Recommended |
| 3610SB-04W-B30-B00 | NMB Technologies Corporation | 1 | P15565-ND | €8.35000 | Similar |
| AFB0912H-R00 | Delta Electronics | 61 | 603-1318-ND | €11.36000 | Similar |
| AFB0912M | Delta Electronics | 0 | 603-1319-ND | €13.23000 | Similar |
| OD9225-12HB | Orion Fans | 3.936 | 1053-1276-ND | €12.16000 | Similar |








