Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 23 200.0 Step 3 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23KM-K044-99V

DigiKey Part Number
942-23KM-K044-99V-ND
Manufacturer
Manufacturer Product Number
23KM-K044-99V
Description
STEP MOTOR HYBRID DUAL SHAFT 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 23 200.0 Step 3 A 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
Mfr
NEMA Frame Size
Series
Diameter - Shaft
0.250" (6.35mm)
Packaging
Bulk
Length - Shaft and Bearing
0.984" (25.00mm)
Part Status
Active
Mounting Hole Spacing
1.856" (47.14mm)
Type
Hybrid, Dual Shaft
Termination Style
Wire Leads with Connector
Coil Type
Unipolar
Operating Temperature
-10°C ~ 50°C
Voltage - Rated
24VDC
Coil Resistance
0.85 Ohms
Current Rating (Amps)
3 A
Features
Flatted Shaft
Steps per Revolution
200.0
Rotor Inertia
200gcm²
Step Angle
1.8°
Weight
1.5 lbs (680.4 g)
Accuracy
±5%
Base Product Number
Torque - Holding (oz-in / mNm)
127.47 / 900
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€64.30300€643.03
Manufacturers Standard Package
Unit Price without VAT:€64.30300
Unit Price with VAT:€77.16360