Similar

2004KL-01W-B39-B00 | |
|---|---|
DigiKey Part Number | 2004KL-01W-B39-B00-ND |
Manufacturer | |
Manufacturer Product Number | 2004KL-01W-B39-B00 |
Description | FAN AXIAL 50X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 6.4 CFM (0.179m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 23.0dB |
Mfr | Power (Watts) 500 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.044 lb (19.96 g) |
Width 10.00mm | Current Rating (Amps) 0.100A |
Air Flow 6.4 CFM (0.179m³/min) | Voltage Range 4.5 ~ 6VDC |
Static Pressure 0.064 in H2O (16.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 25°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB0505MA-F00 | Delta Electronics | 1.216 | 603-1022-ND | €10.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | €9.71164 | €2,719.26 |
| Unit Price without VAT: | €9.71164 |
|---|---|
| Unit Price with VAT: | €11.65397 |


