MFR Recommended
Direct

1606KL-04W-B59-L00 | |
|---|---|
DigiKey Part Number | 12-1606KL-04W-B59-L00-ND |
Manufacturer | |
Manufacturer Product Number | 1606KL-04W-B59-L00 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Sensor |
Mfr | Noise 34.0dB |
Series | Power (Watts) 1.02 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, CSA, UL, VDE |
Width 15.00mm | Weight 0.044 lb (19.96 g) |
Air Flow 8.1 CFM (0.227m³/min) | Current Rating (Amps) 0.085A |
Static Pressure 0.252 in H2O (62.8 Pa) | Voltage Range 10.2 ~ 13.8VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04015SS-12N-AL-00 | NMB Technologies Corporation | 77 | 12-04015SS-12N-AL-00-ND | €6.99000 | MFR Recommended |
| OD4015-12HB02A | Orion Fans | 430 | 1053-1649-ND | €14.64000 | Direct |





