
15050VA-24L-EL-00 | |
|---|---|
DigiKey Part Number | 12-15050VA-24L-EL-00-ND |
Manufacturer | |
Manufacturer Product Number | 15050VA-24L-EL-00 |
Description | FAN AXIAL 172.7X50.8MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 233.1 CFM (6.53m³/min) 3 Wire Leads |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 56.0dB |
Series | Power (Watts) 15.4 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172.7mm L x 150mm H | Current Rating (Amps) 0.640A |
Width 50.80mm | Voltage Range 18 ~ 26.4VDC |
Air Flow 233.1 CFM (6.53m³/min) | Material - Frame Aluminum |
Static Pressure 0.580 in H2O (144.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €57.00033 | €1,710.01 |
| Unit Price without VAT: | €57.00033 |
|---|---|
| Unit Price with VAT: | €68.40040 |

