
15038PB-A0J-GA-00 | |
|---|---|
DigiKey Part Number | 12-15038PB-A0J-GA-00-ND |
Manufacturer | |
Manufacturer Product Number | 15038PB-A0J-GA-00 |
Description | FAN AXIAL 172X38MM 100VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Rectangular/Rounded - 172mm L x 150mm H Ball 102.3 CFM (2.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer NMB Technologies Corporation | Noise 38.0dB |
Series | Power (Watts) 18.00W |
Packaging Bulk | RPM 1650 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 100VAC | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Current Rating (Amps) 0.020A |
Air Flow 102.3 CFM (2.86m³/min) | Material - Frame Aluminum |
Static Pressure 0.243 in H2O (60.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €106.47467 | €3,194.24 |
| Unit Price without VAT: | €106.47467 |
|---|---|
| Unit Price with VAT: | €127.76960 |

