Image for 12038VA-48R-ET-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12038VA-48R-ET-00

DigiKey Part Number
12-12038VA-48R-ET-00-ND
Manufacturer
Manufacturer Product Number
12038VA-48R-ET-00
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart, Speed Sensor (Tach)
Series
Termination
3 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 120mm L x 120mm H
Material - Blade
Plastic
Width
38.00mm
Lifetime @ Temp.
40000 Hrs @ 60°C
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€28.42800€1,137.12
Manufacturers Standard Package
Unit Price without VAT:€28.42800
Unit Price with VAT:€34.11360