
09533GA-12L-AL-00 | |
|---|---|
DigiKey Part Number | 12-09533GA-12L-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 09533GA-12L-AL-00 |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 97mm L x 93.5mm H Ball 24.7 CFM (0.692m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Sensor |
Packaging Bulk | Noise 51.5dB |
Part Status Active | Power (Watts) 7.68 W |
Voltage - Rated | RPM |
Size / Dimension Square/Rounded - 97mm L x 93.5mm H | Termination 3 Wire Leads |
Width 33.00mm | Current Rating (Amps) 0.640A |
Air Flow 24.7 CFM (0.692m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.900 in H2O (224.2 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €16.64850 | €665.94 |
| Unit Price without VAT: | €16.64850 |
|---|---|
| Unit Price with VAT: | €19.97820 |

