Parametric Equivalent

09225VA-24P-AA-00 | |
|---|---|
DigiKey Part Number | 12-09225VA-24P-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225VA-24P-AA-00 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 85.8 CFM (2.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 48.0dB |
Series | Power (Watts) 6.7 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.280A |
Width 25.00mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 85.8 CFM (2.40m³/min) | Material - Frame Plastic |
Static Pressure 0.480 in H2O (119.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225VA-24P-EA-00 | NMB Technologies Corporation | 0 | 12-09225VA-24P-EA-00-ND | €12.52567 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €12.52567 | €1,127.31 |
| Unit Price without VAT: | €12.52567 |
|---|---|
| Unit Price with VAT: | €15.03080 |

