Similar

09225SA-24Q-AA-D0 | |
|---|---|
DigiKey Part Number | 12-09225SA-24Q-AA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 09225SA-24Q-AA-D0 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 65.0 CFM (1.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 40.0dB |
Series | Power (Watts) 3.12 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.130A |
Width 25.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 65.0 CFM (1.82m³/min) | Material - Frame Plastic |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225VA-24L-AA-00 | NMB Technologies Corporation | 44 | 12-09225VA-24L-AA-00-ND | €16.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | €7.02862 | €456.86 |
| Unit Price without VAT: | €7.02862 |
|---|---|
| Unit Price with VAT: | €8.43434 |









