09225SA-12N-EL-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: €7.53908
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 54.4 CFM (1.52m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 54.4 CFM (1.52m³/min) 3 Wire Leads
3610SB-05W-B49-B50
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

09225SA-12N-EL-00

DigiKey Part Number
09225SA-12N-EL-00-ND
Manufacturer
Manufacturer Product Number
09225SA-12N-EL-00
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 54.4 CFM (1.52m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
09225SA-12N-EL-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
35.0dB
Mfr
Power (Watts)
1.8 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, UR, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.209 lb (94.8 g)
Width
25.00mm
Current Rating (Amps)
0.150A
Air Flow
54.4 CFM (1.52m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.190 in H2O (47.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09225SA-12N-EL-D0NMB Technologies Corporation012-09225SA-12N-EL-D0-ND€7.53908MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes