MFR Recommended

09225KA-12K-EA-00 | |
|---|---|
DigiKey Part Number | 09225KA-12K-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225KA-12K-EA-00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 33.5 CFM (0.938m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.32 W |
Mfr | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.209 lb (94.8 g) |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 33.5 CFM (0.938m³/min) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Noise 29.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225SA-12K-EA-D0 | NMB Technologies Corporation | 35 | 12-09225SA-12K-EA-D0-ND | €8.58000 | MFR Recommended |


